
LT8697EUDD#PBF | |
|---|---|
DigiKey Part Number | LT8697EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8697EUDD#PBF |
Description | IC REG CONV USB 1OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8697EUDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 5V ~ 42V | |
Number of Outputs | 1 | |
Voltage - Output | 5V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.05000 | kr.72.05 |
| 10 | kr.49.25200 | kr.492.52 |
| 73 | kr.37.91890 | kr.2,768.08 |
| 146 | kr.35.14055 | kr.5,130.52 |
| 292 | kr.34.26562 | kr.10,005.56 |
| Unit Price without VAT: | kr.72.05000 |
|---|---|
| Unit Price with VAT: | kr.90.06250 |



