
LT8643SIV-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT8643SIV-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8643SIV-2#PBF |
Description | IC REG BUCK ADJ 6A 24LQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8643SIV-2#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 180kHz ~ 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LQFN (4x4) |
Voltage - Input (Min) 3.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.33000 | kr.98.33 |
| 10 | kr.77.77900 | kr.777.79 |
| 25 | kr.72.64120 | kr.1,816.03 |
| 100 | kr.66.99100 | kr.6,699.10 |
| 250 | kr.64.29724 | kr.16,074.31 |
| 540 | kr.62.51263 | kr.33,756.82 |
| Unit Price without VAT: | kr.98.33000 |
|---|---|
| Unit Price with VAT: | kr.122.91250 |



