



LT8609IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT8609IMSE#TRPBFTR-ND - Tape & Reel (TR) LT8609IMSE#TRPBFCT-ND - Cut Tape (CT) LT8609IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609IMSE#TRPBF |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609IMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.19000 | kr.57.19 |
| 10 | kr.44.41800 | kr.444.18 |
| 25 | kr.41.22760 | kr.1,030.69 |
| 100 | kr.37.71980 | kr.3,771.98 |
| 250 | kr.36.95764 | kr.9,239.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.33324 | kr.83,333.10 |
| Unit Price without VAT: | kr.57.19000 |
|---|---|
| Unit Price with VAT: | kr.71.48750 |












