LT8330JDDB#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.786
Unit Price: kr.55.73000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.27.49312
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8330JDDB#TRMPBF

DigiKey Part Number
505-LT8330JDDB#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8330JDDB#TRMPBF
Description
IC REG BOOST SEPIC ADJ 1A 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8330JDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.49312kr.13,746.56
Manufacturers Standard Package
Unit Price without VAT:kr.27.49312
Unit Price with VAT:kr.34.36640