


LT8330EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8330EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT8330EDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT8330EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8330EDDB#TRPBF |
Description | IC REG BOOST SEPIC ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8330EDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.67000 | kr.45.67 |
| 10 | kr.35.19800 | kr.351.98 |
| 25 | kr.32.58560 | kr.814.64 |
| 100 | kr.29.71320 | kr.2,971.32 |
| 250 | kr.29.70404 | kr.7,426.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.12394 | kr.65,309.85 |
| Unit Price without VAT: | kr.45.67000 |
|---|---|
| Unit Price with VAT: | kr.57.08750 |



