Direct

LT6552CDD | |
|---|---|
DigiKey Part Number | LT6552CDD-ND |
Manufacturer | |
Manufacturer Product Number | LT6552CDD |
Description | IC AMP VIDEO DIFF 3.3V 8-DFN |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6552CDD Models |
Category | Current - Supply 14 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 3V ~ 12.6V, ±1.5V ~ 6.3V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Differential | Package / Case 8-WFDFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-DFN (3x3) |
-3db Bandwidth 75 MHz | Base Product Number |
Slew Rate 600V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6552CDD#PBF | Analog Devices Inc. | 1.128 | LT6552CDD#PBF-ND | kr.32.88000 | Direct |


