
LT6552CDD#PBF | |
|---|---|
DigiKey Part Number | LT6552CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6552CDD#PBF |
Description | IC AMP DIFFERENTIAL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6552CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 75 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12.6V, ±1.5V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.24.79600 | kr.247.96 |
| 25 | kr.22.85680 | kr.571.42 |
| 121 | kr.20.49289 | kr.2,479.64 |
| 363 | kr.19.36634 | kr.7,029.98 |
| 605 | kr.18.94969 | kr.11,464.56 |
| 1.089 | kr.18.53865 | kr.20,188.59 |
| 2.541 | kr.18.05388 | kr.45,874.91 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

