
LT6551IMS#PBF | |
|---|---|
DigiKey Part Number | LT6551IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6551IMS#PBF |
Description | IC AMP VOLTAGE FEEDBACK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6551IMS#PBF Models |
Category | Slew Rate 600V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 8.5 mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3V ~ 12.6V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 4 | Supplier Device Package 10-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.89000 | kr.65.89 |
| 10 | kr.51.39500 | kr.513.95 |
| 50 | kr.45.59180 | kr.2,279.59 |
| 100 | kr.43.79570 | kr.4,379.57 |
| 250 | kr.41.89808 | kr.10,474.52 |
| 500 | kr.40.75478 | kr.20,377.39 |
| 1.000 | kr.39.81360 | kr.39,813.60 |
| Unit Price without VAT: | kr.65.89000 |
|---|---|
| Unit Price with VAT: | kr.82.36250 |


