
DC866A | |
|---|---|
DigiKey Part Number | DC866A-ND |
Manufacturer | |
Manufacturer Product Number | DC866A |
Description | EVAL BOARD FOR LT6551 |
Customer Reference | |
Detailed Description | LT6551 - Amplifier, Quad Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Amplifier, Quad | |
Embedded | No | |
Utilized IC / Part | LT6551 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.788.13000 | kr.788.13 |
| Unit Price without VAT: | kr.788.13000 |
|---|---|
| Unit Price with VAT: | kr.985.16250 |


