LT6230CS6-10#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 522
Unit Price: kr.35.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.222
Unit Price: kr.28.78000
Datasheet

Similar


Texas Instruments
In Stock: 2.162
Unit Price: kr.16.80000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6230CS6-10#TRM

DigiKey Part Number
LT6230CS6-10#TRMTR-ND - Tape & Reel (TR)
LT6230CS6-10#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT6230CS6-10#TRM
Description
IC OPAMP GP 1.45GHZ RRO TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6230CS6-10#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
3.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
30 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
320V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
1.45 GHz
Supplier Device Package
TSOT-23-6
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6230CS6-10#TRMPBFAnalog Devices Inc.522505-LT6230CS6-10#TRMPBFCT-NDkr.35.82000Direct
AD8027ARTZ-REEL7Analog Devices Inc.11.222AD8027ARTZ-REEL7CT-NDkr.28.78000Similar
LMH6611MKE/NOPBTexas Instruments2.162LMH6611MKE/NOPBCT-NDkr.16.80000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types