
AD8027ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8027ARTZ-REEL7TR-ND - Tape & Reel (TR) AD8027ARTZ-REEL7CT-ND - Cut Tape (CT) AD8027ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8027ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8027ARTZ-REEL7 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 190 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 34.751 | 505-ADA4807-1ARJZ-R7CT-ND | kr.24.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.10000 | kr.29.10 |
| 10 | kr.22.08200 | kr.220.82 |
| 25 | kr.20.32720 | kr.508.18 |
| 100 | kr.18.39410 | kr.1,839.41 |
| 250 | kr.17.47340 | kr.4,368.35 |
| 500 | kr.17.45700 | kr.8,728.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.89671 | kr.47,690.13 |
| Unit Price without VAT: | kr.29.10000 |
|---|---|
| Unit Price with VAT: | kr.36.37500 |











