LT6014AIS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.38.39633
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.436
Unit Price: kr.36.52000
Datasheet

Similar


Microchip Technology
In Stock: 8.787
Unit Price: kr.7.48000
Datasheet

Similar


Microchip Technology
In Stock: 82.520
Unit Price: kr.7.48000
Datasheet

Similar


Texas Instruments
In Stock: 662
Unit Price: kr.98.71000
Datasheet

Similar


Texas Instruments
In Stock: 1.370
Unit Price: kr.83.62000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6014AIS8#TR

DigiKey Part Number
LT6014AIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6014AIS8#TR
Description
IC OPAMP GP 1.6MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6014AIS8#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
200µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6014AIS8#TRPBFAnalog Devices Inc.0LT6014AIS8#TRPBF-NDkr.38.39633Direct
MAX9944ASA+TAnalog Devices Inc./Maxim Integrated3.436MAX9944ASA+TCT-NDkr.36.52000Similar
MCP6072-E/SNMicrochip Technology8.787MCP6072-E/SN-NDkr.7.48000Similar
MCP6072T-E/SNMicrochip Technology82.520MCP6072T-E/SNCT-NDkr.7.48000Similar
OPA2211AIDDATexas Instruments662296-24510-5-NDkr.98.71000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types