LT6013IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 90
Unit Price: kr.33.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.567
Unit Price: kr.27.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.969
Unit Price: kr.27.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.000
Unit Price: kr.27.64000
Datasheet

Similar


Texas Instruments
In Stock: 794
Unit Price: kr.92.94000
Datasheet

Similar


Texas Instruments
In Stock: 1.590
Unit Price: kr.82.86000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6013IS8

DigiKey Part Number
LT6013IS8-ND
Manufacturer
Manufacturer Product Number
LT6013IS8
Description
IC OPAMP GP 1.6MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6013IS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
200µA
Packaging
Tube
Current - Output / Channel
20 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.6 MHz
Supplier Device Package
8-SO
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6013IS8#PBFAnalog Devices Inc.90LT6013IS8#PBF-NDkr.33.41000Direct
OP777ARZAnalog Devices Inc.2.567505-OP777ARZ-NDkr.27.64000Similar
OP777ARZ-REELAnalog Devices Inc.5.969OP777ARZ-REELCT-NDkr.27.64000Similar
OP777ARZ-REEL7Analog Devices Inc.2.000OP777ARZ-REEL7CT-NDkr.27.64000Similar
OPA211IDTexas Instruments794296-23958-5-NDkr.92.94000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types