Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT5400BHMS8E-7#TRPBF | |
|---|---|
DigiKey Part Number | LT5400BHMS8E-7#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5400BHMS8E-7#TRPBF |
Description | RES ARRAY 4 RES MULT OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25k, 5k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BHMS8E-7#TRPBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.25k, 5k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5400BCMS8E-7#TRPBF | Analog Devices Inc. | 0 | LT5400BCMS8E-7#TRPBF-ND | kr.38.11925 | Direct |
| LT5400BIMS8E-7#TRPBF | Analog Devices Inc. | 0 | LT5400BIMS8E-7#TRPBF-ND | kr.41.84400 | Direct |
| LT5400BHMS8E-7#PBF | Analog Devices Inc. | 69 | LT5400BHMS8E-7#PBF-ND | kr.115.51000 | Parametric Equivalent |
| LT5400BMPMS8E-7#PBF | Analog Devices Inc. | 126 | LT5400BMPMS8E-7#PBF-ND | kr.200.28000 | Parametric Equivalent |
| LT5400BMPMS8E-7#TRPBF | Analog Devices Inc. | 0 | LT5400BMPMS8E-7#TRPBF-ND | kr.94.38675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.29350 | kr.123,233.75 |
| Unit Price without VAT: | kr.49.29350 |
|---|---|
| Unit Price with VAT: | kr.61.61688 |




