
LT5400BHMS8E-7#PBF | |
|---|---|
DigiKey Part Number | LT5400BHMS8E-7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400BHMS8E-7#PBF |
Description | RES ARRAY 4 RES MULT OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25k, 5k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BHMS8E-7#PBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.25k, 5k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.51000 | kr.115.51 |
| 10 | kr.81.37400 | kr.813.74 |
| 25 | kr.72.15440 | kr.1,803.86 |
| 50 | kr.66.38240 | kr.3,319.12 |
| 100 | kr.61.48020 | kr.6,148.02 |
| 250 | kr.56.11332 | kr.14,028.33 |
| 500 | kr.52.75818 | kr.26,379.09 |
| 1.000 | kr.49.90867 | kr.49,908.67 |
| Unit Price without VAT: | kr.115.51000 |
|---|---|
| Unit Price with VAT: | kr.144.38750 |



