LT3761AIMSE#WTRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.69.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.22418
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 15
Unit Price: kr.75.83000
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
16-MSOP-EP

LT3761AIMSE#WTRPBF

DigiKey Part Number
505-LT3761AIMSE#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3761AIMSE#WTRPBF
Description
IC LED DRV DC DC CTRL PWM 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
60V
Manufacturer
Analog Devices Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Applications
General Purpose
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3761AEMSE#WPBFAnalog Devices Inc.0505-LT3761AEMSE#WPBF-NDkr.69.61000Parametric Equivalent
LT3761AEMSE#WTRPBFAnalog Devices Inc.0505-LT3761AEMSE#WTRPBFTR-NDkr.41.22418Parametric Equivalent
LT3761AIMSE#WPBFAnalog Devices Inc.15505-LT3761AIMSE#WPBF-NDkr.75.83000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.45.24660kr.113,116.50
Manufacturers Standard Package
Unit Price without VAT:kr.45.24660
Unit Price with VAT:kr.56.55825