Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3761AEMSE#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LT3761AEMSE#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3761AEMSE#WTRPBF |
Description | IC LED DRV DC DC CTRL PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 60V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications General Purpose |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3761AEMSE#WPBF | Analog Devices Inc. | 0 | 505-LT3761AEMSE#WPBF-ND | kr.69.61000 | Parametric Equivalent |
| LT3761AIMSE#WPBF | Analog Devices Inc. | 15 | 505-LT3761AIMSE#WPBF-ND | kr.75.83000 | Parametric Equivalent |
| LT3761AIMSE#WTRPBF | Analog Devices Inc. | 0 | 505-LT3761AIMSE#WTRPBFTR-ND | kr.45.24660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.22418 | kr.103,060.45 |
| Unit Price without VAT: | kr.41.22418 |
|---|---|
| Unit Price with VAT: | kr.51.53023 |


