Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3756JMSE-2#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3756JMSE-2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3756JMSE-2#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 100V |
Manufacturer Analog Devices Inc. | Voltage - Output 100V |
Series | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3756HMSE-2#PBF | Analog Devices Inc. | 108 | 505-LT3756HMSE-2#PBF-ND | kr.80.20000 | Parametric Equivalent |
| LT3756HMSE-2#TRPBF | Analog Devices Inc. | 0 | LT3756HMSE-2#TRPBF-ND | kr.48.06788 | Parametric Equivalent |
| LT3756JMSE-2#PBF | Analog Devices Inc. | 34 | 505-LT3756JMSE-2#PBF-ND | kr.75.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.81873 | kr.112,046.83 |
| Unit Price without VAT: | kr.44.81873 |
|---|---|
| Unit Price with VAT: | kr.56.02341 |


