


LT3756JMSE-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT3756JMSE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3756JMSE-2#PBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 100V |
Manufacturer Analog Devices Inc. | Voltage - Output 100V |
Series | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3756HMSE-2#PBF | Analog Devices Inc. | 108 | 505-LT3756HMSE-2#PBF-ND | kr.80.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.19000 | kr.75.19 |
| 10 | kr.58.92400 | kr.589.24 |
| 37 | kr.53.41892 | kr.1,976.50 |
| 111 | kr.50.12766 | kr.5,564.17 |
| 259 | kr.48.19919 | kr.12,483.59 |
| 518 | kr.46.92934 | kr.24,309.40 |
| 1.036 | kr.45.88447 | kr.47,536.31 |
| Unit Price without VAT: | kr.75.19000 |
|---|---|
| Unit Price with VAT: | kr.93.98750 |

