Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3380IUJM#PBF | |
|---|---|
DigiKey Part Number | 505-LT3380IUJM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3380IUJM#PBF |
Description | IC REG QD BUCK/LNR 2.25MHZ 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) 1.12MHz, 2.25MHz 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3380IUJM#PBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 4 | Mounting Type Surface Mount, Wettable Flank |
Frequency - Switching 1.12MHz, 2.25MHz | Package / Case 40-WFQFN Exposed Pad |
Voltage/Current - Output 1 0.725V ~ 5.5V, 2.5A | Supplier Device Package 40-QFN (6x6) |
Voltage/Current - Output 2 0.725V ~ 5.5V, 2.5A | Base Product Number |
Voltage/Current - Output 3 1.8V, 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3380EUJM#PBF | Analog Devices Inc. | 52 | 161-LT3380EUJM#PBF-ND | kr.87.68000 | Parametric Equivalent |
| LT3383EUJM#PBF | Analog Devices Inc. | 29 | 505-LT3383EUJM#PBF-ND | kr.84.01000 | Parametric Equivalent |
| LT3383IUJM#PBF | Analog Devices Inc. | 59 | 161-LT3383IUJM#PBF-ND | kr.95.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.66000 | kr.99.66 |
| 10 | kr.78.83800 | kr.788.38 |
| 61 | kr.69.71197 | kr.4,252.43 |
| 122 | kr.67.27205 | kr.8,207.19 |
| 305 | kr.64.69544 | kr.19,732.11 |
| 549 | kr.63.35947 | kr.34,784.35 |
| Unit Price without VAT: | kr.99.66000 |
|---|---|
| Unit Price with VAT: | kr.124.57500 |



