SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
How Smart Healthcare is Changing Lives

LT3383IUJM#PBF

DigiKey Part Number
161-LT3383IUJM#PBF-ND
Manufacturer
Manufacturer Product Number
LT3383IUJM#PBF
Description
IC REG QD BUCK/LNR 2.25MHZ 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) 2.25MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck)
Number of Outputs
4
Frequency - Switching
2.25MHz
Voltage/Current - Output 1
0.725V ~ 5.5V, 2.5A
Voltage/Current - Output 2
0.725V ~ 5.5V, 2.5A
Voltage/Current - Output 3
1.8V, 1.5A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.90.62000kr.90.62
10kr.62.92500kr.629.25
61kr.50.11623kr.3,057.09
122kr.46.64025kr.5,690.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.90.62000
Unit Price with VAT:kr.113.27500