LT3065IDD-1.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 77
Unit Price: kr.5.41000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.3.05962
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.6.04000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3065IDD-1.2#TRPBF

DigiKey Part Number
LT3065IDD-1.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3065IDD-1.2#TRPBF
Description
IC REG LINEAR 1.2V 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3065IDD-1.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tape & Reel (TR)
PSRR
78dB (120Hz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
10-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
10-DFN (3x3)
Voltage Dropout (Max)
0.51V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3065EDD-1.2#PBFAnalog Devices Inc.77LT3065EDD-1.2#PBF-NDkr.5.41000Parametric Equivalent
LT3065EDD-1.2#TRPBFAnalog Devices Inc.0LT3065EDD-1.2#TRPBF-NDkr.3.05962Parametric Equivalent
LT3065IDD-1.2#PBFAnalog Devices Inc.0LT3065IDD-1.2#PBF-NDkr.6.04000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.75906kr.64,397.65
Manufacturers Standard Package
Unit Price without VAT:kr.25.75906
Unit Price with VAT:kr.32.19883