Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3014IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3014IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3014IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3014IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014IS5#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014IS5#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 80V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.57V @ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3014ES5#TRMPBF | Analog Devices Inc. | 422 | 505-LT3014ES5#TRMPBFCT-ND | kr.4.18000 | Parametric Equivalent |
| LT3014ES5#TRPBF | Analog Devices Inc. | 0 | LT3014ES5#TRPBFCT-ND | kr.4.18000 | Parametric Equivalent |
| LT3014HVES5#TRMPBF | Analog Devices Inc. | 933 | 505-LT3014HVES5#TRMPBFCT-ND | kr.4.60000 | Parametric Equivalent |
| LT3014HVES5#TRPBF | Analog Devices Inc. | 0 | 505-LT3014HVES5#TRPBFCT-ND | kr.4.60000 | Parametric Equivalent |
| LT3014HVIS5#TRMPBF | Analog Devices Inc. | 335 | LT3014HVIS5#TRMPBFCT-ND | kr.5.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.28.84700 | kr.288.47 |
| 25 | kr.26.64080 | kr.666.02 |
| 100 | kr.24.21370 | kr.2,421.37 |
| 250 | kr.23.28048 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.36042 | kr.11,180.21 |
| 1.000 | kr.21.78659 | kr.21,786.59 |
| 1.500 | kr.21.49928 | kr.32,248.92 |
| 2.500 | kr.21.18082 | kr.52,952.05 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |


