

LT3014ES5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3014ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3014ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3014ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014ES5#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.85000 | kr.38.85 |
10 | kr.25.60000 | kr.256.00 |
25 | kr.22.14400 | kr.553.60 |
100 | kr.18.23170 | kr.1,823.17 |
250 | kr.16.31156 | kr.4,077.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.15.13036 | kr.7,565.18 |
1.000 | kr.14.88000 | kr.14,880.00 |
Unit Price without VAT: | kr.38.85000 |
---|---|
Unit Price with VAT: | kr.48.56250 |