LT3008ITS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 150
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.15.10837
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.407
Unit Price: kr.31.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.45476
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.624
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.661
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.043
Unit Price: kr.31.51000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008ITS8#TRPBF

DigiKey Part Number
505-LT3008ITS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3008ITS8#TRPBF
Description
IC REG LIN POS ADJ 20MA TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008ITS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.2 mA
Part Status
Active
PSRR
70dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Output (Max)
Supplier Device Package
TSOT-23-8
Voltage Dropout (Max)
0.5V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3007ETS8#TRMPBFAnalog Devices Inc.150505-LT3007ETS8#TRMPBFCT-NDkr.27.64000Parametric Equivalent
LT3007ETS8#TRPBFAnalog Devices Inc.0505-LT3007ETS8#TRPBFTR-NDkr.15.10837Parametric Equivalent
LT3007ITS8#TRMPBFAnalog Devices Inc.2.407LT3007ITS8#TRMPBFCT-NDkr.31.51000Parametric Equivalent
LT3007ITS8#TRPBFAnalog Devices Inc.0505-LT3007ITS8#TRPBFTR-NDkr.17.45476Parametric Equivalent
LT3008ETS8#TRMPBFAnalog Devices Inc.4.624LT3008ETS8#TRMPBFCT-NDkr.27.64000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.45476kr.43,636.90
Manufacturers Standard Package
Unit Price without VAT:kr.17.45476
Unit Price with VAT:kr.21.81845