Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008ITS8#TRMPBF

DigiKey Part Number
LT3008ITS8#TRMPBFTR-ND - Tape & Reel (TR)
LT3008ITS8#TRMPBFCT-ND - Cut Tape (CT)
LT3008ITS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3008ITS8#TRMPBF
Description
IC REG LIN POS ADJ 20MA TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008ITS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.2 mA
Part Status
Active
PSRR
70dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Output (Max)
Supplier Device Package
TSOT-23-8
Voltage Dropout (Max)
0.5V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.24.00300kr.240.03
25kr.22.11640kr.552.91
100kr.20.04580kr.2,004.58
250kr.19.10928kr.4,777.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.46220kr.9,231.10
1.000kr.17.97206kr.17,972.06
1.500kr.17.72664kr.26,589.96
2.500kr.17.45476kr.43,636.90
3.500kr.17.29588kr.60,535.58
Manufacturers Standard Package
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750