LT3008ETS8-1.8#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 690
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: kr.18.46220
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.45476
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008ETS8-1.8#TRMPBF

DigiKey Part Number
505-LT3008ETS8-1.8#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3008ETS8-1.8#TRMPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT3008ETS8-1.8#TRMPBF
Description
IC REG LIN 1.8V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008ETS8-1.8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
64dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
TSOT-23-8
Voltage Dropout (Max)
0.5V @ 20mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3008ETS8-1.8#TRPBFAnalog Devices Inc.690505-LT3008ETS8-1.8#TRPBFCT-NDkr.27.64000Parametric Equivalent
LT3008ITS8-1.8#TRMPBFAnalog Devices Inc.50505-LT3008ITS8-1.8#TRMPBFTR-NDkr.18.46220Parametric Equivalent
LT3008ITS8-1.8#TRPBFAnalog Devices Inc.0LT3008ITS8-1.8#TRPBF-NDkr.17.45476Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.41000kr.33.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.00406kr.8,002.03
1.000kr.15.56825kr.15,568.25
1.500kr.15.35015kr.23,025.22
2.500kr.15.10837kr.37,770.93
3.500kr.14.96709kr.52,384.82
Manufacturers Standard Package
Unit Price without VAT:kr.33.41000
Unit Price with VAT:kr.41.76250