


LT3008ETS8-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3008ETS8-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3008ETS8-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LT3008ETS8-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ETS8-1.8#TRPBF |
Description | IC REG LIN 1.8V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ETS8-1.8#TRPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3008ITS8-1.8#TRMPBF | Analog Devices Inc. | 50 | 505-LT3008ITS8-1.8#TRMPBFTR-ND | kr.18.46220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.20.92800 | kr.209.28 |
| 25 | kr.19.25320 | kr.481.33 |
| 100 | kr.17.41150 | kr.1,741.15 |
| 250 | kr.16.53344 | kr.4,133.36 |
| 500 | kr.16.49034 | kr.8,245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.10837 | kr.37,770.93 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

