Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AIS8#TRPBF

DigiKey Part Number
LT1963AIS8#TRPBFTR-ND - Tape & Reel (TR)
LT1963AIS8#TRPBFCT-ND - Cut Tape (CT)
LT1963AIS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1963AIS8#TRPBF
Description
IC REG LINEAR POS ADJ 1.5A 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1963AIS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
120 mA
Part Status
Active
PSRR
63dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.21V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SO
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1963AES8#PBFAnalog Devices Inc.130505-LT1963AES8#PBF-NDkr.45.77000Parametric Equivalent
LT1963AES8#TRPBFAnalog Devices Inc.11.614LT1963AES8#TRPBFCT-NDkr.45.77000Parametric Equivalent
LT1963AIS8#PBFAnalog Devices Inc.175LT1963AIS8#PBF-NDkr.50.47000Parametric Equivalent
LT1963ES8#PBFAnalog Devices Inc.590LT1963ES8#PBF-NDkr.47.74000Parametric Equivalent
LT1963ES8#TRPBFAnalog Devices Inc.2.041LT1963ES8#TRPBFCT-NDkr.47.74000Parametric Equivalent
In-Stock: 1.904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.47000kr.50.47
10kr.39.05400kr.390.54
25kr.36.19360kr.904.84
100kr.33.04920kr.3,304.92
250kr.32.20468kr.8,051.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.11934kr.72,798.35
Manufacturers Standard Package
Unit Price without VAT:kr.50.47000
Unit Price with VAT:kr.63.08750