


LT1963AES8#TRPBF | |
|---|---|
DigiKey Part Number | LT1963AES8#TRPBFTR-ND - Tape & Reel (TR) LT1963AES8#TRPBFCT-ND - Cut Tape (CT) LT1963AES8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AES8#TRPBF |
Description | IC REG LINEAR POS ADJ 1.5A 8-SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.77000 | kr.45.77 |
| 10 | kr.35.30100 | kr.353.01 |
| 25 | kr.32.67880 | kr.816.97 |
| 100 | kr.29.79550 | kr.2,979.55 |
| 250 | kr.28.90660 | kr.7,226.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.19014 | kr.65,475.35 |
| Unit Price without VAT: | kr.45.77000 |
|---|---|
| Unit Price with VAT: | kr.57.21250 |















