Direct
Direct
Similar
Similar
Similar
Similar
Similar



LT1963AEST-1.8#TR | |
|---|---|
DigiKey Part Number | LT1963AEST-1.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1963AEST-1.8#TR |
Description | IC REG LINEAR 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEST-1.8#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEST-1.8#TRPBF | Analog Devices Inc. | 0 | 505-LT1963AEST-1.8#TRPBFCT-ND | kr.45.77000 | Direct |
| TL1963A-18DCYR | Texas Instruments | 8.963 | 296-24895-1-ND | kr.20.41000 | Direct |
| LD1117S18CTR | STMicroelectronics | 3.090 | 497-6868-1-ND | kr.2.85000 | Similar |
| LD1117S18TR | STMicroelectronics | 14.133 | 497-7308-1-ND | kr.2.98000 | Similar |
| MIC37100-1.8WS | Microchip Technology | 500 | 576-1756-5-ND | kr.10.21000 | Similar |










