LT1963AEST-1.8#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.090
Unit Price: kr.2.85000
Datasheet

Similar


STMicroelectronics
In Stock: 14.131
Unit Price: kr.2.98000
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: kr.10.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.21000
Datasheet

Similar


onsemi
In Stock: 11.019
Unit Price: kr.3.80000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 7.897
Unit Price: kr.6.21000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AEST-1.8#TRPBF

DigiKey Part Number
505-LT1963AEST-1.8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1963AEST-1.8#TRPBFCT-ND - Cut Tape (CT)
505-LT1963AEST-1.8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1963AEST-1.8#TRPBF
Description
IC REG LIN 1.8V 1.5A SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEST-1.8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
120 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD1117S18CTRSTMicroelectronics8.090497-6868-1-NDkr.2.85000Similar
LD1117S18TRSTMicroelectronics14.131497-7308-1-NDkr.2.98000Similar
MIC37100-1.8WSMicrochip Technology500576-1756-5-NDkr.10.21000Similar
MIC37100-1.8WS-TRMicrochip Technology0MIC37100-1.8WS-CT-NDkr.10.21000Similar
NCP1117ST18T3Gonsemi11.019NCP1117ST18T3GOSCT-NDkr.3.80000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.77000kr.45.77
10kr.35.30100kr.353.01
25kr.32.67880kr.816.97
100kr.29.79550kr.2,979.55
250kr.28.90660kr.7,226.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.26.34885kr.52,697.70
Manufacturers Standard Package
Unit Price without VAT:kr.45.77000
Unit Price with VAT:kr.57.21250