Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



LT1963AEQ-2.5 | |
|---|---|
DigiKey Part Number | LT1963AEQ-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AEQ-2.5 |
Description | IC REG LINEAR 1.5A DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEQ-2.5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Part Status Obsolete | Supplier Device Package DDPAK-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEQ-2.5#PBF | Analog Devices Inc. | 254 | 505-LT1963AEQ-2.5#PBF-ND | kr.53.51000 | Direct |
| TL1963A-25KTTR | Texas Instruments | 0 | 296-23745-1-ND | kr.19.65000 | Direct |
| MIC39151-2.5WU | Microchip Technology | 0 | 576-2306-ND | kr.24.16000 | Similar |
| MIC39151-2.5WU-TR | Microchip Technology | 0 | MIC39151-2.5WU-CT-ND | kr.24.16000 | Similar |
| MIC39301-2.5WU | Microchip Technology | 0 | 576-1181-ND | kr.29.35000 | Similar |








