LT1952MPGN-1#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.120.03773
Datasheet
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Introducing Power by Linear

LT1952MPGN-1#PBF

DigiKey Part Number
LT1952MPGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT1952MPGN-1#PBF
Description
IC REG CTRLR FWRD CONV 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1952MPGN-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
90%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control
Function
Step-Up/Step-Down
Operating Temperature
-55°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Forward Converter
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
6.82V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1952MPGN-1#TRPBFAnalog Devices Inc.0LT1952MPGN-1#TRPBF-NDkr.120.03773Direct
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.132.44130kr.13,244.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.132.44130
Unit Price with VAT:kr.165.55163