
DC1317A-E | |
---|---|
DigiKey Part Number | DC1317A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1317A-E |
Description | EVAL BOARD FOR LT19521 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1952-1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 12A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 260kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT1952-1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.70000 | $238.70 |
Unit Price without VAT: | $238.70000 |
---|---|
Unit Price with VAT: | $298.37500 |