Direct



LT1934ES6#TRM | |
|---|---|
DigiKey Part Number | LT1934ES6#TRMTR-ND - Tape & Reel (TR) LT1934ES6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1934ES6#TRM |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1934ES6#TRM Models |
Category | Voltage - Input (Max) 34V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Output (Max) 29.92V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1934ES6#TRMPBF | Analog Devices Inc. | 12.829 | LT1934ES6#TRMPBFCT-ND | kr.51.61000 | Direct |












