Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1934ES6#TRMPBF

DigiKey Part Number
LT1934ES6#TRMPBFTR-ND - Tape & Reel (TR)
LT1934ES6#TRMPBFCT-ND - Cut Tape (CT)
LT1934ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1934ES6#TRMPBF
Description
IC REG BUCK ADJ 300MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1934ES6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
34V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
29.92V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.61000kr.51.61
10kr.39.92900kr.399.29
25kr.37.01800kr.925.45
100kr.33.81310kr.3,381.31
250kr.32.98068kr.8,245.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.36550kr.15,682.75
1.000kr.30.60781kr.30,607.81
1.500kr.30.22840kr.45,342.60
Manufacturers Standard Package
Unit Price without VAT:kr.51.61000
Unit Price with VAT:kr.64.51250