LT1814IGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.58000
Datasheet
Voltage Feedback Amplifier 4 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1814IGN

DigiKey Part Number
LT1814IGN-ND
Manufacturer
Manufacturer Product Number
LT1814IGN
Description
IC OPAMP VFB 100MHZ 16SSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1814IGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA (x4 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types