Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1814IGN#PBF | |
|---|---|
DigiKey Part Number | LT1814IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1814IGN#PBF |
Description | IC OPAMP VFB 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1814IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 750V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.44000 | kr.57.44 |
| 10 | kr.44.64000 | kr.446.40 |
| 25 | kr.41.43320 | kr.1,035.83 |
| 100 | kr.37.91000 | kr.3,791.00 |
| 300 | kr.35.94443 | kr.10,783.33 |
| 500 | kr.35.21768 | kr.17,608.84 |
| 1.000 | kr.34.38455 | kr.34,384.55 |
| Unit Price without VAT: | kr.57.44000 |
|---|---|
| Unit Price with VAT: | kr.71.80000 |


