Direct
Direct



LT1790BCS6-4.096#TRM | |
|---|---|
DigiKey Part Number | LT1790BCS6-4.096#TRMTR-ND - Tape & Reel (TR) LT1790BCS6-4.096#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-4.096#TRM |
Description | IC VREF SERIES 4.096V SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-4.096#TRM Models |
Category | Noise - 0.1Hz to 10Hz 60µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 89µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Input 4.6V ~ 18V |
Part Status Discontinued at DigiKey | Current - Supply 80µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1790BCS6-4.096#TRMPBF | Analog Devices Inc. | 0 | 505-LT1790BCS6-4.096#TRMPBFCT-ND | kr.28.09000 | Direct |
| LT1790BCS6-4.096#TRPBF | Analog Devices Inc. | 0 | 505-LT1790BCS6-4.096#TRPBFTR-ND | kr.15.36940 | Direct |


