



LT1790BCS6-4.096#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1790BCS6-4.096#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-4.096#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-4.096#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 60µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 89µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4.6V ~ 18V |
Part Status Active | Current - Supply 80µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.36940 | kr.38,423.50 |
| Unit Price without VAT: | kr.15.36940 |
|---|---|
| Unit Price with VAT: | kr.19.21175 |











