LT1790AIS6-1.25#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.145
Unit Price: kr.67.26000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT1790AIS6-1.25#TRM

DigiKey Part Number
LT1790AIS6-1.25#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1790AIS6-1.25#TRM
Description
IC VREF SERIES 1.25V SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790AIS6-1.25#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
14µVrms
Voltage - Input
2.6V ~ 18V
Current - Supply
75µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types