



LT1790AIS6-1.25#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1790AIS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790AIS6-1.25#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790AIS6-1.25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790AIS6-1.25#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790AIS6-1.25#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 14µVrms | |
Voltage - Input | 2.6V ~ 18V | |
Current - Supply | 75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.60500 | kr.15,802.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.79000 | kr.67.79 |
| 10 | kr.46.18800 | kr.461.88 |
| 25 | kr.40.55240 | kr.1,013.81 |
| 100 | kr.34.17920 | kr.3,417.92 |
| 250 | kr.31.60500 | kr.7,901.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.26000 | kr.67.26 |
| 10 | kr.45.83000 | kr.458.30 |
| 25 | kr.40.23800 | kr.1,005.95 |
| 100 | kr.33.91420 | kr.3,391.42 |
| 250 | kr.31.36000 | kr.7,840.00 |
| Unit Price without VAT: | kr.67.26000 |
|---|---|
| Unit Price with VAT: | kr.84.07500 |



