LT1784CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 611
Unit Price: kr.20.35000
Datasheet

Similar


Texas Instruments
In Stock: 3.808
Unit Price: kr.12.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.68914
Datasheet

Similar


Texas Instruments
In Stock: 932
Unit Price: kr.14.33000
Datasheet

Similar


Texas Instruments
In Stock: 2.651
Unit Price: kr.10.97000
Datasheet

Similar


Texas Instruments
In Stock: 7.345
Unit Price: kr.15.72000
Datasheet

Similar


Texas Instruments
In Stock: 6.706
Unit Price: kr.10.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.68878
Datasheet

Similar


Texas Instruments
In Stock: 4.685
Unit Price: kr.15.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.46226
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 10.358
Unit Price: kr.2.03000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1784CS5#TRM

DigiKey Part Number
LT1784CS5#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1784CS5#TRM
Description
IC OPAMP GP 2.6MHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1784CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.2V/µs
Gain Bandwidth Product
2.6 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
1.6 mV
Current - Supply
750µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types