TLV2401IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.685
Unit Price: kr.17.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 86.507
Unit Price: kr.2.05000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2401IDBVTG4

DigiKey Part Number
TLV2401IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2401IDBVTG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2401IDBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
390 µV
Mfr
Current - Supply
900nA
Packaging
Tape & Reel (TR)
Current - Output / Channel
200 µA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0025V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5.5 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2401IDBVTTexas Instruments4.685296-10531-1-NDkr.17.37000MFR Recommended
TLV271CW5-7Diodes Incorporated0TLV271CW5-7DICT-NDkr.2.12000Similar
TLV271IW5-7Diodes Incorporated86.507TLV271IW5-7DICT-NDkr.2.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes