Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1784CS5#TRM | |
|---|---|
DigiKey Part Number | LT1784CS5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1784CS5#TRM |
Description | IC OPAMP GP 2.6MHZ RRO TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784CS5#TRM Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 27 mA |
Packaging Cut Tape (CT) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2.2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 2.6 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1784CS5#TRMPBF | Analog Devices Inc. | 611 | LT1784CS5#TRMPBFCT-ND | kr.21.22000 | Direct |
| TLV2381IDBVR | Texas Instruments | 6.206 | 296-26788-1-ND | kr.12.37000 | Similar |
| TLV2381IDBVRG4 | Texas Instruments | 0 | TLV2381IDBVRG4-ND | kr.5.75195 | Similar |
| TLV2381IDBVT | Texas Instruments | 932 | 296-12223-1-ND | kr.15.83000 | Similar |
| TLV2401CDBVR | Texas Instruments | 2.641 | 296-TLV2401CDBVRCT-ND | kr.11.09000 | Similar |




