LT1764EFE-2.5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 155
Unit Price: kr.73.29000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.821
Unit Price: kr.73.29000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5
Unit Price: kr.79.25000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764EFE-2.5#TRPBF

DigiKey Part Number
LT1764EFE-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1764EFE-2.5#TRPBF
Description
IC REG LIN 2.5V 3A 16-TSSOP-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1764EFE-2.5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
200 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
16-TSSOP-EP
Voltage Dropout (Max)
0.45V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1764AEFE-2.5#PBFAnalog Devices Inc.155LT1764AEFE-2.5#PBF-NDkr.73.29000Parametric Equivalent
LT1764AEFE-2.5#TRPBFAnalog Devices Inc.1.821LT1764AEFE-2.5#TRPBFCT-NDkr.73.29000Parametric Equivalent
LT1764EFE-2.5#PBFAnalog Devices Inc.5LT1764EFE-2.5#PBF-NDkr.79.25000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.46946kr.118,673.65
Manufacturers Standard Package
Unit Price without VAT:kr.47.46946
Unit Price with VAT:kr.59.33683