Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764EFE-2.5#PBF

DigiKey Part Number
LT1764EFE-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1764EFE-2.5#PBF
Description
IC REG LIN 2.5V 3A 16-TSSOP-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1764EFE-2.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
200 mA
Packaging
Tube
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
16-TSSOP-EP
Voltage Dropout (Max)
0.45V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1764AEFE-2.5#PBFAnalog Devices Inc.155LT1764AEFE-2.5#PBF-NDkr.73.29000Parametric Equivalent
LT1764AEFE-2.5#TRPBFAnalog Devices Inc.1.821LT1764AEFE-2.5#TRPBFCT-NDkr.73.29000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.79.25000kr.79.25
10kr.62.24600kr.622.46
95kr.53.45821kr.5,078.53
190kr.51.69468kr.9,821.99
285kr.50.81165kr.14,481.32
570kr.49.51674kr.28,224.54
1.045kr.48.57338kr.50,759.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.25000
Unit Price with VAT:kr.99.06250