Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1761ES5-2.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-2.8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-2.8#TRPBF |
Description | IC REG LIN 2.8V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-2.8#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM28R | STMicroelectronics | 2.660 | 497-7788-1-ND | kr.7.35000 | Similar |
| LD3985M28R | STMicroelectronics | 4.929 | 497-7795-1-ND | kr.4.37000 | Similar |
| LP2985AIM5-2.8/NOPB | Texas Instruments | 0 | LP2985AIM5-2.8/NOPBCT-ND | kr.6.27799 | Similar |
| LP2985AIM5X-2.8/NOPB | Texas Instruments | 4.571 | 296-37594-1-ND | kr.4.56000 | Similar |
| LP2985IM5-2.8/NOPB | Texas Instruments | 8.283 | LP2985IM5-2.8/NOPBCT-ND | kr.6.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.45350 | kr.33,633.75 |
| Unit Price without VAT: | kr.13.45350 |
|---|---|
| Unit Price with VAT: | kr.16.81688 |





