Direct
Similar
Similar
Similar
Similar
Similar
Similar



LT1761ES5-2.8#TRM | |
|---|---|
DigiKey Part Number | LT1761ES5-2.8#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-2.8#TRM |
Description | IC REG LINEAR 100MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-2.8#TRM Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Obsolete | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761ES5-2.8#TRMPBF | Analog Devices Inc. | 2.786 | LT1761ES5-2.8#TRMPBFCT-ND | kr.24.85000 | Direct |
| LD2985BM28R | STMicroelectronics | 2.660 | 497-7788-1-ND | kr.7.35000 | Similar |
| LD3985M28R | STMicroelectronics | 5.029 | 497-7795-1-ND | kr.4.37000 | Similar |
| LP2985AIM5X-2.8/NOPB | Texas Instruments | 4.571 | 296-37594-1-ND | kr.4.56000 | Similar |
| LP2985IM5-2.8/NOPB | Texas Instruments | 8.283 | LP2985IM5-2.8/NOPBCT-ND | kr.6.02000 | Similar |





